


AD8214WYRMZ-RL | |
|---|---|
DigiKey Part Number | AD8214WYRMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8214WYRMZ-RL |
Description | IC CURRENT MONITOR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8214WYRMZ-RL Models |
Category | Current - Output 1mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 8-MSOP |
Voltage - Input 5V ~ 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52591 € | 4.577,73 € |
| Unit Price without VAT: | 1,52591 € |
|---|---|
| Unit Price with VAT: | 1,84635 € |

