Current Monitor Regulator High/Low-Side 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side 10-MSOP
Introducing Power by Linear

AD8213YRMZ-RL

DigiKey Part Number
505-AD8213YRMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8213YRMZ-RL
Description
IC CURRENT MONITOR 0.25% 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8213YRMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-2V ~ 65V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Function
Current Monitor
Supplier Device Package
10-MSOP
Sensing Method
High/Low-Side
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,59810 €10.794,30 €
Manufacturers Standard Package
Unit Price without VAT:3,59810 €
Unit Price with VAT:4,35370 €