


AD8210YRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8210YRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8210YRZ-REEL |
Description | IC CURRENT MONITOR 0.7% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 5mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8210YRZ-REEL Models |
Category | Voltage - Input -2V ~ 65V |
Manufacturer Analog Devices Inc. | Current - Output 5mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 8-SOIC |
Accuracy ±0.7% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,15226 € | 7.880,65 € |
| Unit Price without VAT: | 3,15226 € |
|---|---|
| Unit Price with VAT: | 3,81423 € |


