IC 5GHz 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 5GHz 1 32-WFQFN Exposed Pad, CSP
Explaining Phase Noise

ADF4152HVBCPZ-RL7

DigiKey Part Number
ADF4152HVBCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4152HVBCPZ-RL7
Description
IC FRACTION-N FREQ SYNTH 32LFCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC 5GHz 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
CMOS
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/No
Frequency - Max
5GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5007,76855 €11.652,83 €
Manufacturers Standard Package
Unit Price without VAT:7,76855 €
Unit Price with VAT:9,39995 €