AD8137YCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8.903
Unit Price: 3,50000 €
Datasheet
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8137YCPZ-REEL

DigiKey Part Number
AD8137YCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8137YCPZ-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8137YCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
450V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
700 µV
Current - Supply
3.2mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types