
AD8143ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8143ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8143ACPZ-R2 |
Description | IC TRANSCEIVER 0/3 32LFCSPVQ |
Customer Reference | |
Detailed Description | 0/3 Receiver 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8143ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 41 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |

