Video Amp, 3 Current Feedback 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD813ANZ

DigiKey Part Number
AD813ANZ-ND
Manufacturer
Manufacturer Product Number
AD813ANZ
Description
IC AMP CURRENT FEEDBACK 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Current Feedback 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD813ANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.5 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
2.4V ~ 36V, ±1.2V ~ 18V
Part Status
Active
Mounting Type
Through Hole
Applications
Current Feedback
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
3
Supplier Device Package
14-PDIP
-3db Bandwidth
100 MHz
Base Product Number
Slew Rate
250V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,74000 €22,74 €
1018,30100 €183,01 €
2517,19160 €429,79 €
10015,97240 €1.597,24 €
25015,39140 €3.847,85 €
50015,04114 €7.520,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,74000 €
Unit Price with VAT:27,51540 €