
UP4B-221-R | |
|---|---|
DigiKey Part Number | 513-1234-2-ND - Tape & Reel (TR) 513-1234-1-ND - Cut Tape (CT) 513-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-221-R |
Description | FIXED IND 220UH 1.4A 357.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 357.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 357.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.870" L x 0.591" W (22.10mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,68000 € | 16,80 € |
| 100 | 1,38180 € | 138,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,28040 € | 352,11 € |
| 550 | 1,20744 € | 664,09 € |
| 825 | 1,16673 € | 962,55 € |
| 1.375 | 1,11745 € | 1.536,49 € |
| 1.925 | 1,08617 € | 2.090,88 € |
| 2.750 | 1,05399 € | 2.898,47 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |

