
AD8137YCP-EBZ | |
|---|---|
DigiKey Part Number | 505-AD8137YCP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8137YCP-EBZ |
Description | EVAL BOARD FOR AD8137 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD8137 - ADC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8137 |
Packaging Bulk | Primary Attributes 2.7V ~ 12V Input Voltage, 110MHz -3dB Bandwidth |
Part Status Active | Contents Board(s) |
Type Data Acquisition | Base Product Number |
Function ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 € | 38,57 € |
| 10 | 31,54400 € | 315,44 € |
| 25 | 29,78960 € | 744,74 € |
| 100 | 27,86170 € | 2.786,17 € |
| 250 | 26,94268 € | 6.735,67 € |
| Unit Price without VAT: | 38,57000 € |
|---|---|
| Unit Price with VAT: | 46,66970 € |

