AD8129ARMZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,22099 €
Datasheet
Differential Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8129ARMZ-REEL7

DigiKey Part Number
505-AD8129ARMZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8129ARMZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8129ARMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
25.2 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1070V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
200 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4131CDGKG4Texas Instruments0THS4131CDGKG4-ND0,00000 €Similar
THS4131CDGKRTexas Instruments0THS4131CDGKR-ND0,00000 €Similar
THS4131IDGKRochester Electronics, LLC02156-THS4131IDGK-ND0,00000 €Similar
THS4131IDGKG4Texas Instruments0THS4131IDGKG4-ND0,00000 €Similar
THS4131IDGKRTexas Instruments0THS4131IDGKR-ND5,22099 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,59973 €2.599,73 €
2.0002,54219 €5.084,38 €
3.0002,51337 €7.540,11 €
Manufacturers Standard Package
Unit Price without VAT:2,59973 €
Unit Price with VAT:3,14567 €