
AD8128ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8128ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8128ACPZ-RL |
Description | IC TRANSCEIVER 0/1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver Ethernet 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8128ACPZ-RL Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad, CSP |
Type Receiver | Supplier Device Package 8-LFCSP-WD (3x3) |
Protocol Ethernet | Base Product Number |
Number of Drivers/Receivers 0/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,31810 € | 21.590,50 € |
| Unit Price without VAT: | 4,31810 € |
|---|---|
| Unit Price with VAT: | 5,22490 € |

