
AD8120ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8120ACPZ-R7TR-ND - Tape & Reel (TR) AD8120ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8120ACPZ-R7 |
Description | IC VIDEO DELAY LINE 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C, SPI 32-LFCSP-VQ (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8120ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C, SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| 10 | 27,93800 € | 279,38 € |
| 25 | 26,35720 € | 658,93 € |
| 100 | 24,62110 € | 2.462,11 € |
| 250 | 23,79344 € | 5.948,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 22,67872 € | 34.018,08 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 41,45460 € |

