
AD8073JRZ | |
|---|---|
DigiKey Part Number | 505-AD8073JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8073JRZ |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8073JRZ Models |
Category | Current - Supply 3.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Slew Rate 500V/µs |

