
AD8073JNZ | |
|---|---|
DigiKey Part Number | AD8073JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8073JNZ |
Description | IC AMP CURRENT FEEDBACK 14DIP |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8073JNZ Models |
Category | Current - Supply 3.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Part Status Obsolete | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
-3db Bandwidth 100 MHz | Base Product Number |
Slew Rate 500V/µs |

