
AD73360ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD73360ARZ-REELTR-ND - Tape & Reel (TR) 505-AD73360ARZ-REELCT-ND - Cut Tape (CT) 505-AD73360ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD73360ARZ-REEL |
Description | IC AFE 16BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 80 mW 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73360ARZ-REEL Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Bits 16 | Supplier Device Package 28-SOIC |
Number of Channels 6 | Base Product Number |
Power (Watts) 80 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,72000 € | 20,72 € |
| 10 | 16,62900 € | 166,29 € |
| 25 | 15,60600 € | 390,15 € |
| 100 | 14,75890 € | 1.475,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,35665 € | 13.356,65 € |
| Unit Price without VAT: | 20,72000 € |
|---|---|
| Unit Price with VAT: | 25,07120 € |





