Direct

AD8034ARTZ-REEL | |
|---|---|
DigiKey Part Number | AD8034ARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8034ARTZ-REEL |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8034ARTZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 |
Slew Rate 80V/µs | Supplier Device Package SOT-23-8 |
-3db Bandwidth 80 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8034ARTZ-REEL7 | Analog Devices Inc. | 13.845 | 505-AD8034ARTZ-REEL7CT-ND | 5,52000 € | Direct |


