
AD8018ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8018ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8018ARZ-REEL |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8018ARZ-REEL Models |
Category | Voltage - Supply 3.3V ~ 8V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol xDSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,13570 € | 12.839,25 € |
| Unit Price without VAT: | 5,13570 € |
|---|---|
| Unit Price with VAT: | 6,21420 € |

