Similar
Similar

AD8022ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8022ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8022ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8022ARZ-REEL Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ARMZ | Analog Devices Inc. | 4.164 | 505-ADA4896-2ARMZ-ND | 8,64000 € | Similar |
| LM2904D | Texas Instruments | 0 | 296-9527-5-ND | 0,00000 € | Similar |
| LM2904DE4 | Texas Instruments | 0 | 296-52892-ND | 0,00000 € | Similar |
| LM2904DRG3 | Texas Instruments | 0 | 296-LM2904DRG3TR-ND | 0,10777 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,54902 € | 11.372,55 € |
| Unit Price without VAT: | 4,54902 € |
|---|---|
| Unit Price with VAT: | 5,50431 € |




