Direct
Parametric Equivalent

AD7993BRU-0REEL | |
|---|---|
DigiKey Part Number | AD7993BRU-0REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7993BRU-0REEL |
Description | IC ADC 10BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7993BRU-0REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7993BRUZ-0REEL | Analog Devices Inc. | 4.075 | AD7993BRUZ-0REELCT-ND | 7,21000 € | Direct |
| AD7993BRUZ-1REEL | Analog Devices Inc. | 0 | 505-AD7993BRUZ-1REELTR-ND | 4,39932 € | Parametric Equivalent |


