Direct
Similar
Similar
Similar
Similar
Similar
Similar

AD795JR-REEL | |
|---|---|
DigiKey Part Number | AD795JR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD795JR-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD795JR-REEL Models |
Category | Current - Supply 1.3mA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD795JRZ-REEL | Analog Devices Inc. | 0 | AD795JRZ-REELTR-ND | 7,91928 € | Direct |
| OPA131U | Texas Instruments | 5 | OPA131U-ND | 5,54000 € | Similar |
| OPA131UA | Texas Instruments | 786 | OPA131UA-ND | 3,63000 € | Similar |
| OPA131UA/2K5 | Texas Instruments | 0 | 296-29905-1-ND | 2,79000 € | Similar |
| OPA131UJ | Texas Instruments | 294 | OPA131UJ-ND | 2,59000 € | Similar |




