AD7943BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: 16,28000 €
Datasheet
12 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

AD7943BR

DigiKey Part Number
AD7943BR-ND
Manufacturer
Manufacturer Product Number
AD7943BR
Description
IC DAC 12BIT 16-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7943BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
600µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable