
AD7933BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7933BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7933BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7933BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7933BRUZ-REEL7 |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7933BRUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 7,59600 € | 75,96 € |
| 25 | 7,06960 € | 176,74 € |
| 100 | 6,49070 € | 649,07 € |
| 250 | 6,42372 € | 1.605,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,91171 € | 5.911,71 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,74910 € |

