AD7918BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 83
Unit Price: 9,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 434
Unit Price: 7,57000 €
Datasheet
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7918BRU

DigiKey Part Number
AD7918BRU-ND
Manufacturer
Manufacturer Product Number
AD7918BRU
Description
IC ADC 10BIT 20-TSSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7918BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
20-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7918BRUZAnalog Devices Inc.83AD7918BRUZ-ND9,90000 €Direct
AD7298-1BCPZAnalog Devices Inc.434505-AD7298-1BCPZ-ND7,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes