
AD7904BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7904BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7904BRUZ-REEL7CT-ND - Cut Tape (CT) AD7904BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7904BRUZ-REEL7 |
Description | IC ADC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7904BRUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51000 € | 45,10 € |
| 25 | 4,17200 € | 104,30 € |
| 100 | 3,80120 € | 380,12 € |
| 250 | 3,68000 € | 920,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43003 € | 3.430,03 € |
| 2.000 | 3,35786 € | 6.715,72 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,09060 € |


