Direct
Parametric Equivalent

AD7898AR-3 | |
|---|---|
DigiKey Part Number | AD7898AR-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7898AR-3 |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7898AR-3 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 220k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7898ARZ-3 | Analog Devices Inc. | 61 | AD7898ARZ-3-ND | 16,06000 € | Direct |
| AD7898ARZ-10 | Analog Devices Inc. | 203 | AD7898ARZ-10-ND | 16,06000 € | Parametric Equivalent |


