
AD7884BQ | |
|---|---|
DigiKey Part Number | AD7884BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7884BQ |
Description | IC ADC 16BIT 40-CERDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Flash 40-Cerdip |
Datasheet | Datasheet |
EDA/CAD Models | AD7884BQ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±3V, ±5V |
Number of Bits 16 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 166k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-CDIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 40-Cerdip |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

