
AD7878LPZ-REEL | |
|---|---|
DigiKey Part Number | AD7878LPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7878LPZ-REEL |
Description | IC ADC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7878LPZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog ±5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

