
AD7872BRZ | |
|---|---|
DigiKey Part Number | AD7872BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7872BRZ |
Description | IC ADC 14BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7872BRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 14 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 83k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,54000 € | 152,54 € |
| 10 | 129,65000 € | 1.296,50 € |
| 47 | 120,77404 € | 5.676,38 € |
| Unit Price without VAT: | 152,54000 € |
|---|---|
| Unit Price with VAT: | 184,57340 € |

