
AD7871JPZ | |
|---|---|
DigiKey Part Number | 505-AD7871JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7871JPZ |
Description | IC ADC 14BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7871JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 83k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,41000 € | 156,41 € |
| 10 | 132,98300 € | 1.329,83 € |
| 25 | 127,13600 € | 3.178,40 € |
| Unit Price without VAT: | 156,41000 € |
|---|---|
| Unit Price with VAT: | 189,25610 € |

