


AD7870JNZ | |
|---|---|
DigiKey Part Number | AD7870JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7870JNZ |
Description | IC ADC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7870JNZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 12 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface SPI, Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7875KNZ | Analog Devices Inc. | 38 | AD7875KNZ-ND | 136,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,92000 € | 104,92 € |
| 15 | 86,32467 € | 1.294,87 € |
| 30 | 83,43767 € | 2.503,13 € |
| 105 | 79,45314 € | 8.342,58 € |
| Unit Price without VAT: | 104,92000 € |
|---|---|
| Unit Price with VAT: | 126,95320 € |

