12 Bit Analog to Digital Converter 1 Input 1 SAR 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7870AQ

DigiKey Part Number
AD7870AQ-ND
Manufacturer
Manufacturer Product Number
AD7870AQ
Description
IC ADC 12BIT 24-CDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7870AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
±5V
Number of Bits
12
Voltage - Supply, Digital
±5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
24-CDIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
24-CDIP
Data Interface
SPI, Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.