AD7863ARZ-2REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 34,22233 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 34,22233 €
Datasheet
14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7863ARZ-2REEL

DigiKey Part Number
AD7863ARZ-2REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7863ARZ-2REEL
Description
IC ADC 14BIT 28-SOIC
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7863ARZ-2REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
175k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SOIC (0.295", 7.50mm Width)
Data Interface
Parallel
Supplier Device Package
28-SOIC
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7863ARZ-2REEL7Analog Devices Inc.0AD7863ARZ-2REEL7TR-ND34,22233 €Direct
AD7863ARZ-10REEL7Analog Devices Inc.0AD7863ARZ-10REEL7TR-ND34,22233 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types