Direct
Parametric Equivalent
Parametric Equivalent

AD7862ARS-10 | |
|---|---|
DigiKey Part Number | AD7862ARS-10-ND |
Manufacturer | |
Manufacturer Product Number | AD7862ARS-10 |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7862ARS-10 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 28-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7862ARSZ-10 | Analog Devices Inc. | 25 | AD7862ARSZ-10-ND | 33,34000 € | Direct |
| AD7862ARSZ-2 | Analog Devices Inc. | 45 | AD7862ARSZ-2-ND | 33,34000 € | Parametric Equivalent |
| AD7862ARSZ-3 | Analog Devices Inc. | 48 | AD7862ARSZ-3-ND | 33,34000 € | Parametric Equivalent |


