


AD7862ANZ-10 | |
|---|---|
DigiKey Part Number | 505-AD7862ANZ-10-ND |
Manufacturer | |
Manufacturer Product Number | AD7862ANZ-10 |
Description | IC ADC 12BIT 28-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7862ANZ-10 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-DIP (0.600", 15.24mm) |
Data Interface Parallel | Supplier Device Package 28-PDIP |
Configuration MUX-S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 28,73923 € | 373,61 € |
| Unit Price without VAT: | 28,73923 € |
|---|---|
| Unit Price with VAT: | 34,77447 € |

