12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7854LARZ-REEL

DigiKey Part Number
AD7854LARZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7854LARZ-REEL
Description
IC ADC 12BIT 28-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7854LARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
28-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types