
AD7854LARSZ-REEL | |
|---|---|
DigiKey Part Number | AD7854LARSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7854LARSZ-REEL |
Description | IC ADC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7854LARSZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 12,76523 € | 19.147,85 € |
| Unit Price without VAT: | 12,76523 € |
|---|---|
| Unit Price with VAT: | 15,44593 € |

