


AD7847BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7847BRZ-REELTR-ND - Tape & Reel (TR) AD7847BRZ-REELCT-ND - Cut Tape (CT) AD7847BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7847BRZ-REEL |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7847BRZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 € | 56,52 € |
| 10 | 46,75000 € | 467,50 € |
| 25 | 44,30920 € | 1.107,73 € |
| 100 | 43,83470 € | 4.383,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 38,94584 € | 38.945,84 € |
| Unit Price without VAT: | 56,52000 € |
|---|---|
| Unit Price with VAT: | 68,38920 € |


