AD7846JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 402
Unit Price: 99,47000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 152
Unit Price: 88,64000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 839
Unit Price: 18,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: 14,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 22,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.068
Unit Price: 12,58000 €
Datasheet
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7846JP

DigiKey Part Number
AD7846JP-ND
Manufacturer
Manufacturer Product Number
AD7846JP
Description
IC DAC 16BIT 28-PLCC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7846JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±11.4V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
9µs
Package / Case
28-LCC (J-Lead)
Output Type
Voltage - Buffered
Supplier Device Package
28-PLCC (11.51x11.51)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD768ARZAnalog Devices Inc.402AD768ARZ-ND99,47000 €Direct
AD7846JPZAnalog Devices Inc.152AD7846JPZ-ND88,64000 €Direct
AD5541ABCPZ-REEL7Analog Devices Inc.839AD5541ABCPZ-REEL7CT-ND18,10000 €Similar
AD5542AACPZ-REEL7Analog Devices Inc.3.282AD5542AACPZ-REEL7CT-ND14,52000 €Similar
AD5760ACPZAnalog Devices Inc.39505-AD5760ACPZ-ND22,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types