Direct




AD7840ARS-REEL | |
|---|---|
DigiKey Part Number | AD7840ARS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7840ARS-REEL |
Description | IC DAC 14BIT 24-SSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7840ARS-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 14 | Operating Temperature -25°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Settling Time 4µs | Supplier Device Package 24-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7840ARSZ-REEL | Analog Devices Inc. | 0 | AD7840ARSZ-REELTR-ND | 29,99332 € | Direct |


