
AD7822BRUZ | |
|---|---|
DigiKey Part Number | AD7822BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7822BRUZ |
Description | IC ADC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7822BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 12,74100 € | 127,41 € |
| 75 | 11,18467 € | 838,85 € |
| 150 | 10,82300 € | 1.623,45 € |
| 300 | 10,52530 € | 3.157,59 € |
| 525 | 10,32387 € | 5.420,03 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,37210 € |

