Direct

AD7822BRU-REEL7 | |
|---|---|
DigiKey Part Number | AD7822BRU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7822BRU-REEL7 |
Description | IC ADC 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7822BRU-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7822BRUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD7822BRUZ-REEL7TR-ND | 10,20905 € | Direct |


