
AD7817BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7817BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7817BRUZ-REEL7 |
Description | SENSOR DIGITAL -40C-85C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7817BRUZ-REEL7 Models |
Category | Features Output Switch |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2.25°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type SPI | Supplier Device Package 16-TSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,07232 € | 14.072,32 € |
| Unit Price without VAT: | 14,07232 € |
|---|---|
| Unit Price with VAT: | 17,02751 € |

