Parametric Equivalent




AD7809BSTZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7809BSTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7809BSTZ-REEL |
Description | IC DAC 10BIT 44-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7809BSTZ-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.125 |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 44-TQFP |
Settling Time 4µs | Supplier Device Package 44-TQFP (10x10) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7809BSTZ | Analog Devices Inc. | 5 | AD7809BSTZ-ND | 32,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 21,56715 € | 32.350,73 € |
| Unit Price without VAT: | 21,56715 € |
|---|---|
| Unit Price with VAT: | 26,09625 € |


