


AD7847ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7847ARZ-REELTR-ND - Tape & Reel (TR) 505-AD7847ARZ-REELCT-ND - Cut Tape (CT) 505-AD7847ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7847ARZ-REEL |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7847ARZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7837ARZ | Analog Devices Inc. | 553 | AD7837ARZ-ND | 59,92000 € | Parametric Equivalent |
| AD7847ARZ | Analog Devices Inc. | 63 | AD7847ARZ-ND | 57,39000 € | Parametric Equivalent |
| MX7847BR+ | Analog Devices Inc./Maxim Integrated | 10 | MX7847BR+-ND | 54,86000 € | Similar |
| MX7847JR+ | Analog Devices Inc./Maxim Integrated | 65 | MX7847JR+-ND | 38,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,78000 € | 48,78 € |
| 10 | 40,17000 € | 401,70 € |
| 25 | 38,02120 € | 950,53 € |
| 100 | 37,38500 € | 3.738,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 33,29755 € | 33.297,55 € |
| Unit Price without VAT: | 48,78000 € |
|---|---|
| Unit Price with VAT: | 59,02380 € |

