


AD7808BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7808BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7808BRZ-REEL |
Description | IC DAC 10BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7808BRZ-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.125 |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 4µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7808BRZ | Analog Devices Inc. | 0 | AD7808BRZ-ND | 28,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,86151 € | 18.861,51 € |
| Unit Price without VAT: | 18,86151 € |
|---|---|
| Unit Price with VAT: | 22,82243 € |


