


AD7805BRSZ | |
|---|---|
DigiKey Part Number | AD7805BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7805BRSZ |
Description | IC DAC 10BIT 28-SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7805BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), ±0.125 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,82000 € | 23,82 € |
| 10 | 19,19600 € | 191,96 € |
| 47 | 17,40170 € | 817,88 € |
| 141 | 16,52652 € | 2.330,24 € |
| 282 | 16,09819 € | 4.539,69 € |
| 517 | 15,78631 € | 8.161,52 € |
| Unit Price without VAT: | 23,82000 € |
|---|---|
| Unit Price with VAT: | 28,82220 € |

