
AD7782BRUZ | |
|---|---|
DigiKey Part Number | AD7782BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7782BRUZ |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7782BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 19.79 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 9,50300 € | 95,03 € |
| 96 | 8,18281 € | 785,55 € |
| 192 | 7,91958 € | 1.520,56 € |
| 288 | 7,78778 € | 2.242,88 € |
| 576 | 7,59444 € | 4.374,40 € |
| 1.056 | 7,45371 € | 7.871,12 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,58050 € |


