Parametric Equivalent

AD7782BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7782BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7782BRUZ-REEL |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7782BRUZ-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 19.79 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7782BRUZ-REEL7 | Analog Devices Inc. | 300 | 505-AD7782BRUZ-REEL7CT-ND | 12,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,29064 € | 18.226,60 € |
| Unit Price without VAT: | 7,29064 € |
|---|---|
| Unit Price with VAT: | 8,82167 € |


