


ADM1270ARQZ | |
|---|---|
DigiKey Part Number | ADM1270ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1270ARQZ |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1270ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 4V ~ 60V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 360 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,83100 € | 38,31 € |
| 98 | 3,22041 € | 315,60 € |
| 196 | 3,10010 € | 607,62 € |
| 294 | 3,03986 € | 893,72 € |
| 588 | 2,95150 € | 1.735,48 € |
| 1.078 | 2,88713 € | 3.112,33 € |
| 2.548 | 2,81273 € | 7.166,84 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 6,05000 € |



