Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Introducing Power by Linear

AD7740YRMZ-REEL7

DigiKey Part Number
AD7740YRMZ-REEL7TR-ND - Tape & Reel (TR)
AD7740YRMZ-REEL7CT-ND - Cut Tape (CT)
AD7740YRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7740YRMZ-REEL7
Description
IC V/F CONV 1MHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7740YRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±50ppm/°C
Manufacturer
Analog Devices Inc.
Linearity
±0.012%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Type
Voltage to Frequency
Supplier Device Package
8-MSOP
Frequency - Max
1 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,68300 €26,83 €
252,46680 €61,67 €
1002,22900 €222,90 €
2502,11576 €528,94 €
5002,10656 €1.053,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,99131 €1.991,31 €
2.0001,94506 €3.890,12 €
3.0001,92189 €5.765,67 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,28340 €